-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7491
|
Newark | Sen Scr 400V 1.5A 200 Μa Sot89/ Tr |Littelfuse S402BSRP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3740 / $0.4980 | Buy Now |
DISTI #
18-S402BSRPTR-ND
|
DigiKey | SEN SCR 400V 1.5A 200 A SOT89 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3538 / $0.4186 | Buy Now |
DISTI #
576-S402BSRP
|
Mouser Electronics | SCRs SCR SOT89 400V 1.5A SEN THY | 0 |
|
$0.3570 / $0.6800 | Order Now |
DISTI #
S402BSRP
|
TTI | SCRs SCR SOT89 400V 1.5A SEN THY Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3540 / $0.4050 | Buy Now |
|
Ozdisan Elektronik | SEN SCR 400V 1.5A 200 A SOT89 | 0 |
|
$0.7496 / $0.8620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S402BSRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S402BSRP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |