Part Details for S4020L by Littelfuse Inc
Overview of S4020L by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4020L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3240
|
Newark | Scr Thyristor, 20A, 400V, To-220Ab, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:30Ma, Average On State Current:12.8A, On State Rms Current:20A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S4020L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S4020L-ND
|
DigiKey | SCR 400V 20A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 29 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 400 Volt, 20A, TO-220AB | 800 |
|
$0.9026 / $2.1880 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 400 Volt, 20A, TO-220AB | 23 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 400 Volt, 20A, TO-220AB | 153 |
|
$1.3760 / $2.7520 | Buy Now |
|
NexGen Digital | 29 |
|
RFQ | ||
DISTI #
1908187
|
Farnell | SCR, 400V, 20A, TO220AB ISOLATED RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.8181 / $1.7163 | Buy Now |
|
Sense Electronic Company Limited | TO-220 | 1000 |
|
RFQ |
Part Details for S4020L
S4020L CAD Models
S4020L Part Data Attributes:
|
S4020L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4020L
Littelfuse Inc
Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 225 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4020L
This table gives cross-reference parts and alternative options found for S4020L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4020L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4020LTP | Silicon Controlled Rectifier, 20A I(T)RMS, 12800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | Littelfuse Inc | S4020L vs S4020LTP |
S4020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S4020L vs S4020L |
S4020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S4020L vs S4020L |