Part Details for S401M-K13NP by ABB Low Voltage Products and Systems
Overview of S401M-K13NP by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S401M-K13NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y7700
|
Newark | Ab S401Mk13Np Smissln Mcb Iec 2P 13 |Abb S401M-K13NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.8100 / $127.3800 | Buy Now |
DISTI #
71150557
|
RS | Miniature Circuit Breaker SMISSLN IEC 2P 13A K CURVE+N | ABB S401M-K13NP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.9800 / $102.2000 | RFQ |
DISTI #
S401M-K13NP
|
TME | Circuit breaker, 240VAC, Inom: 13A, Poles: 1+N, plug-in SMISSLINE Min Qty: 1 | 0 |
|
$75.8700 / $87.5400 | RFQ |