Part Details for S4012VTP by Littelfuse Inc
Overview of S4012VTP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4012VTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9355
|
Newark | Scr 400V 12A To251/ Tube |Littelfuse S4012VTP RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $1.0500 | Buy Now |
DISTI #
S4012VTP-ND
|
DigiKey | SCR 400V 12A TO251AA Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8086 | Buy Now |
DISTI #
576-S4012VTP
|
Mouser Electronics | SCRs 400V 12A RoHS: Compliant | 0 |
|
$0.8700 / $1.7900 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 48 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | 38 |
|
$1.1250 / $2.2500 | Buy Now | |
DISTI #
S4012VTP
|
TTI | SCRs 400V 12A RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.8300 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 7.6A 400V TO251AA (I-PAK) THT | 0 |
|
$1.5504 / $1.7054 | RFQ |
Part Details for S4012VTP
S4012VTP CAD Models
S4012VTP Part Data Attributes
|
S4012VTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4012VTP
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4012VTP
This table gives cross-reference parts and alternative options found for S4012VTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4012VTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S4012DRP56 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | S4012VTP vs S4012DRP56 |
S4012DRP | Littelfuse Inc | $1.3300 | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | S4012VTP vs S4012DRP |
S6012VTP | Littelfuse Inc | $1.4170 | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | S4012VTP vs S6012VTP |
S6012DTP56 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | S4012VTP vs S6012DTP56 |
SK012DTP56 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | S4012VTP vs SK012DTP56 |
S8012VTP56 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | S4012VTP vs S8012VTP56 |
S6012VTP56 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3 | S4012VTP vs S6012VTP56 |
S8012DTP | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | S4012VTP vs S8012DTP |
S6012DTP | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | S4012VTP vs S6012DTP |
S8012DTP56 | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | S4012VTP vs S8012DTP56 |