Part Details for S4011-02 by Hamamatsu Photonics
Overview of S4011-02 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4011 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Digital Output, ±1.5% RH | |
THS4011CDGNG4 | Texas Instruments | 290-MHz Low-Distortion Voltage-Feedback Amplifier 8-MSOP-PowerPAD 0 to 70 | |
THS4011CDGN | Texas Instruments | 290-MHz Low-Distortion Voltage-Feedback Amplifier 8-MSOP-PowerPAD 0 to 70 |
Part Details for S4011-02
S4011-02 CAD Models
S4011-02 Part Data Attributes
|
S4011-02
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4011-02
Hamamatsu Photonics
Optoelectronic Device, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Dark Current-Max | 0.01 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0019 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 960 nm | |
Response Time-Max | 5e-7 s | |
Reverse Breakdown Voltage-Min | 10 V | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 4.7 mm | |
Surface Mount | YES |