Part Details for S4010NTP by Littelfuse Inc
Overview of S4010NTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4010NTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4433
|
Newark | Scr 400V 10A To263/ Tube |Littelfuse S4010NTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
S4010NTP-ND
|
DigiKey | SCR 400V 10A TO263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2430 | Buy Now |
DISTI #
576-S4010NTP
|
Mouser Electronics | SCRs SCR TO263 400V 10A STD THY | 0 |
|
$1.4300 | Order Now |
DISTI #
S4010NTP
|
TTI | SCRs SCR TO263 400V 10A STD THY Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.2800 / $1.4100 | Buy Now |