Part Details for S4010LS2TP by Littelfuse Inc
Overview of S4010LS2TP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4010LS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1032
|
Newark | Scr Thyristor, 10A, 400V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:200Μa, Current It Av:6.4A, On State Rms Current It(Rms):10A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse S4010LS2TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0200 / $2.2300 | Buy Now |
DISTI #
F7251-ND
|
DigiKey | SCR 400V 10A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$0.9280 / $2.2300 | Buy Now |
DISTI #
576-S4010LS2TP
|
Mouser Electronics | SCRs 400V 10A Sensing RoHS: Compliant | 1068 |
|
$1.0600 / $2.2200 | Buy Now |
DISTI #
S4010LS2TP
|
TTI | SCRs 400V 10A Sensing Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9700 / $1.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1210 |
|
RFQ | |
|
Chip1Cloud | SCR SENSITIVE GATE 10.0A 400V / SCR 400V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube | 2010 |
|
RFQ | |
DISTI #
2777209
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1211 / $2.3455 | Buy Now |
DISTI #
2777209
|
Farnell | SCR THYRISTOR, 10A, 400V, TO-220AB RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.1009 | Buy Now |
|
LCSC | 6mA 200uA 400V TO-220AB-L TRIACs ROHS | 2 |
|
$1.5419 / $1.6246 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 400V TO220AB SMT | 0 |
|
$2.0353 / $2.2388 | RFQ |
Part Details for S4010LS2TP
S4010LS2TP CAD Models
S4010LS2TP Part Data Attributes:
|
S4010LS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4010LS2TP
Littelfuse Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6400 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4010LS2TP
This table gives cross-reference parts and alternative options found for S4010LS2TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4010LS2TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4010LS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4010LS2TP vs S4010LS2 |
S4010LS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S4010LS2TP vs S4010LS2 |
S4010LS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S4010LS2TP vs S4010LS2 |