Part Details for S401 by Exceed Perseverance Electronic Industry
Overview of S401 by Exceed Perseverance Electronic Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4012-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |