Part Details for S400YR by GeneSic Semiconductor Inc
Overview of S400YR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for S400YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S400YRGN-ND
|
DigiKey | DIODE GP REV 1.6KV 400A DO205AB Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.0074 | Buy Now |
DISTI #
905-S400YR
|
Mouser Electronics | Rectifiers 1600V 400A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$77.0000 | Order Now |
|
NAC | 1600V 400A DO-9 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-9 RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
$90.7900 / $104.7600 | Buy Now |
Part Details for S400YR
S400YR CAD Models
S400YR Part Data Attributes
|
S400YR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S400YR
GeneSic Semiconductor Inc
1600V 400A Silicon Standard Recovery Rectifier in DO-9 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 8640 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 400 A | |
Rep Pk Reverse Voltage-Max | 1600 V |
Alternate Parts for S400YR
This table gives cross-reference parts and alternative options found for S400YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S400YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S400Y | 1600V 400A Silicon Standard Recovery Rectifier in DO-9 Package | GeneSic Semiconductor Inc | S400YR vs S400Y |