-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0597
|
Newark | Thyristor, 400 V, 15 Ma, 3.8 A, 6 A, To-263, 3 Rohs Compliant: Yes |Littelfuse S4006DRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1344 |
|
$0.6210 / $0.8470 | Buy Now |
DISTI #
12J3195
|
Newark | Scr Thyristor, 6A, 400V, To-252Aa, Full Reel, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:15Ma, Average On State Current:3.8A, On State Rms Current:6A, Thyristor Case Style:To-252Aa, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse S4006DRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5550 / $0.6550 | Buy Now |
DISTI #
45J2748
|
Newark | Scr Thyristor, 6A, 400V, To-252Aa, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:15Ma, Average On State Current:3.8A, On State Rms Current:6A, Thyristor Case Style:To-252Aa, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S4006DRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8450 | Buy Now |
DISTI #
S4006DCT-ND
|
DigiKey | SCR 400V 6A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15225 In Stock |
|
$0.5456 / $1.4700 | Buy Now |
DISTI #
576-S4006DRP
|
Mouser Electronics | SCRs 6A 200uA 400V Sensing RoHS: Compliant | 3375 |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
V72:2272_06460283
|
Arrow Electronics | Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2401 Container: Cut Strips | Americas - 2500 |
|
$0.5859 / $1.4037 | Buy Now |
|
Future Electronics | S4006DRP Series 6 A 400 V Half Wave Unidirectional Thyristor SCR - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5350 / $0.5600 | Buy Now |
|
Future Electronics | S4006DRP Series 6 A 400 V Half Wave Unidirectional Thyristor SCR - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5350 / $0.5600 | Buy Now |
|
Future Electronics | S4006DRP Series 6 A 400 V Half Wave Unidirectional Thyristor SCR - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5350 / $0.5600 | Buy Now |
DISTI #
77261638
|
Verical | Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK T/R Min Qty: 11 Package Multiple: 1 Date Code: 2401 | Americas - 2500 |
|
$0.5859 / $1.1448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4006DRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4006DRP
Littelfuse Inc
Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 6000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for S4006DRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4006DRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6006DTP | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4006DRP vs S6006DTP |