Part Details for S4000MC by Diotec Semiconductor AG
Overview of S4000MC by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Aerospace and Defense
Entertainment and Gaming
Price & Stock for S4000MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2575 / $0.2853 | Buy Now |
DISTI #
S4000MC-DIO
|
TME | Diode: rectifying, SMD, 4kV, 2A, 1.5us, SMC, Ufmax: 2.5V, Ifsm: 55A Min Qty: 1 | 0 |
|
$0.3030 / $0.7580 | RFQ |
Part Details for S4000MC
S4000MC CAD Models
S4000MC Part Data Attributes
|
S4000MC
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S4000MC
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 4000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 4000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |