There are no models available for this part yet.
Overview of S400-M4M12-B by Leuze electronic GmbH + Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSB41BA3DPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP 0 to 70 | |
TSB41BA3DIPFP | Texas Instruments | S400 Capable 1394b Physical Layer (Phy) 80-HTQFP -40 to 85 | |
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH |
Price & Stock for S400-M4M12-B by Leuze electronic GmbH + Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2540-S400-M4M12-B-ND
|
DigiKey | INTERLOCK HINGE 3PST Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$141.0000 | Buy Now |