Part Details for S40-175-X by Panduit Corp
Results Overview of S40-175-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S40-175-X Information
S40-175-X by Panduit Corp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S40-175-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13132-ND
|
DigiKey | CBL TIE LOCKING NAT 175LB 3.34' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
440 In Stock |
|
$0.6595 / $0.7340 | Buy Now |
DISTI #
S40-175-X
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 175lbs 40.16inch -40to 85?C Nylon ... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6200 | Buy Now |
DISTI #
644-S40-175-X
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 40.16 L 175LB NYL6.6 RoHS: Compliant | 0 |
|
$0.5040 / $0.6700 | Order Now |
DISTI #
71948016
|
RS | StrongHold Cable Tie, 40.16L (1020mm), Heavy, Nylon, Natural | Panduit S40-175-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4870 / $0.5230 | RFQ |
DISTI #
PANS40-175-X
|
Heilind Electronics | STRONGHOLD CABLE TIE, 40.16L 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Natural 295mm 778N StrongHold™ Package RoHS: Compliant |
430 In Stock |
|
$0.4170 / $0.4390 | Buy Now |
DISTI #
65022589
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Natural 295mm 778N StrongHold™ Package RoHS: Compliant Min Qty: 120 Package Multiple: 10 | Americas - 430 |
|
$0.5575 | Buy Now |
DISTI #
000000000005648833
|
Sager | Cable Ties GP CONTR TIES NAT 40.16 L 175LB NYL6.6 Min Qty: 10 | 0 |
|
$0.3864 / $0.5048 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 295mm 778N StrongHold™ Package RoHS: Compliant |
430 In Stock |
|
$0.4170 / $0.4390 | Buy Now |
Part Details for S40-175-X
S40-175-X CAD Models
S40-175-X Part Data Attributes
|
S40-175-X
Panduit Corp
Buy Now
|
Compare Parts:
S40-175-X
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |