Part Details for S40-175-L0 by Panduit Corp
Results Overview of S40-175-L0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S40-175-L0 Information
S40-175-L0 by Panduit Corp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S40-175-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13131-ND
|
DigiKey | CBL TIE LOCKING BLK 175LB 3.34' Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5237 / $0.6118 | Buy Now |
DISTI #
S40-175-L0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 175lbs 40.16inch -40to 85?C Ny... more RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3600 | Buy Now |
DISTI #
644-S40-175-L0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 40.16 L 175LB UV W/R RoHS: Compliant | 0 |
|
$0.4750 / $0.6000 | Order Now |
DISTI #
V99:2348_19100703
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 295mm 778N StrongHold™ Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 100 |
|
$0.2295 | Buy Now |
DISTI #
71948015
|
RS | StrongHold Cable Tie, 40.16L (1020mm), Heavy, Nylon, Weather Resistant, Black | Panduit S40-175-L0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5480 | RFQ |
DISTI #
PANS40-175-L0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 40.16L 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4400 Factory Stock |
|
$0.4370 / $0.5400 | Buy Now |
DISTI #
27069451
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Black 295mm 778N StrongHold™ Package RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 100 |
|
$0.2295 | Buy Now |
DISTI #
000000000005648832
|
Sager | Cable Ties GP CONTR TIES BLK 40.16 L 175LB UV W/R Min Qty: 500 | 0 |
|
$0.3999 / $0.5045 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4400 Factory Stock |
|
$0.4370 / $0.5400 | Buy Now |
Part Details for S40-175-L0
S40-175-L0 CAD Models
S40-175-L0 Part Data Attributes
|
S40-175-L0
Panduit Corp
Buy Now
|
Compare Parts:
S40-175-L0
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |