There are no models available for this part yet.
Overview of S4-24-Q by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S4-24-Q by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ8478
|
Newark | Relay, Hv, Vertical Mount, Spno, 3Kv Isolation, 24Vdc, Ul |Sensata/cynergy3 S4-24-Q RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7500 / $23.2200 | Buy Now | |
DISTI #
725-S4-24-Q-ND
|
DigiKey | RELAY, HV, VERTICAL MOUNT, SPNO, Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7870 | Buy Now | |
Onlinecomponents.com | Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 24Vdc, UL RoHS: Compliant | 0 |
|
$13.0300 / $17.2500 | Buy Now | ||
DISTI #
000000000006266622
|
Sager | Reed Relays Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 24Vdc, UL Min Qty: 1 | 0 |
|
$14.4200 / $16.3300 | Buy Now |