Part Details for S4-10KF1 by Riedon
Overview of S4-10KF1 by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4-10KF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-S4-10KF1TR-ND
|
DigiKey | RES SMD 10K OHM 1% 2W 4525 Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$0.6763 / $0.9835 | Buy Now |
|
Bristol Electronics | 463 |
|
RFQ |