Part Details for S3TL-H075-18WW by IDEC Corporation
Overview of S3TL-H075-18WW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S3TL-H075-18WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2779
|
Newark | Terminal, Wire Ferrule, 18Awg, Single, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:12Mm, Insulator Colour:White, Product Range:S3Tl Series, Overall Length:18Mm, Terminal Plating:Tin Rohs Compliant: Yes |Idec S3TL-H075-18WW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$0.0590 | Buy Now |
DISTI #
1885-S3TL-H075-18WW-ND
|
DigiKey | FERRULE 18AWG WHITE 18L Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2000 | Buy Now |
DISTI #
199-S3TL-H075-18WW
|
Mouser Electronics | Terminals Ferrule 18AWG white 18mm Long RoHS: Compliant | 235 |
|
$0.0620 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0648 / $0.0962 | Buy Now |
DISTI #
000000000006371114
|
Sager | Terminals Ferrule 18AWG white 18mm Long Min Qty: 1 | 0 |
|
$0.0756 / $0.0908 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0648 / $0.0962 | Buy Now |
Part Details for S3TL-H075-18WW
S3TL-H075-18WW CAD Models
S3TL-H075-18WW Part Data Attributes
|
S3TL-H075-18WW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
S3TL-H075-18WW
IDEC Corporation
Terminal Block Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Approvals | DIN 46228-1; UL | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Used With | TERMINAL BLOCK | |
Wire Size-Max | 18 AWG |