Part Details for S3TL-D04-20-60 by IDEC Corporation
Overview of S3TL-D04-20-60 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S3TL-D04-20-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0089
|
Newark | Screwdriver, Slotted, 60Mm, 0.4Mm, Tip Size:0.4Mm, Blade Length:60Mm, Overall Length:-, Product Range:St3L Series Rohs Compliant: Yes |Idec S3TL-D04-20-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.7200 | Buy Now |
DISTI #
1885-S3TL-D04-20-60-ND
|
DigiKey | SCREWDRIVER 60MM SHAFT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9600 | Buy Now |
DISTI #
199-S3TL-D04-20-60
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Screwdriver 2mm blade width 60mm long | 9 |
|
$7.2700 / $9.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $9.2900 | Buy Now |
DISTI #
000000000006371097
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers Screwdriver 2mm blade width 60mm long Min Qty: 1 | 0 |
|
$8.1600 / $9.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0800 / $9.2900 | Buy Now |