Part Details for S3TL-B05-25W by IDEC Corporation
Overview of S3TL-B05-25W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for S3TL-B05-25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0085
|
Newark | Connector Kit Type:Ferrule, Kit Contents:100 X S3Tl-H05-14Wa & S3Tl-H075-14Ww, 50 X S3Tl-H10-14Wy, 100 X S3Tl-H15-14Wr, 50 X S3Tl-H25-15Ds, Product Range:S3Tl Series Rohs Compliant: Yes |Idec S3TL-B05-25W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$50.6500 | Buy Now |
DISTI #
1885-S3TL-B05-25W-ND
|
DigiKey | FERRULE KIT 20 TO 14AWG 5SIZES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.2100 | Buy Now |
DISTI #
199-S3TL-B05-25W
|
Mouser Electronics | Tool Kits & Cases Ferrule Kit with 5 ferrules 20, 18, 17, 16, 14 AWG RoHS: Compliant | 2 |
|
$60.2600 / $73.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.1900 / $74.2200 | Buy Now |
DISTI #
000000000006371093
|
Sager | Tool Kits & Cases Ferrule Kit with 5 ferrules 20, 18, 17, 16, 14 AWG Min Qty: 1 | 0 |
|
$65.1700 / $72.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.1900 / $74.2200 | Buy Now |