-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 1000 V Surface Mount Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4850
|
Newark | Rectifier, Single, 3A, 1Kv, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:1.5Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi S3MB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5125 |
|
$0.2110 / $0.4990 | Buy Now |
DISTI #
79AH7185
|
Newark | Sr Smb Gppn 3A 1000V Rohs Compliant: Yes |Onsemi S3MB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.1830 | Buy Now |
DISTI #
01AC9761
|
Newark | Sr Smb Gppn 3A 1000V/Reel Rohs Compliant: Yes |Onsemi S3MB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 | Buy Now |
DISTI #
S3MBFSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20411 In Stock |
|
$0.1558 / $0.5400 | Buy Now |
DISTI #
S3MB
|
Avnet Americas | Standard Recovery Rectifier 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S3MB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1798 | Buy Now |
DISTI #
512-S3MB
|
Mouser Electronics | Rectifiers 1000V 3A Gen Purpose Surf Mnt Rectifier RoHS: Compliant | 2838 |
|
$0.1990 / $0.5100 | Buy Now |
DISTI #
V79:2366_27000115
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 3879 |
|
$0.1471 / $0.2483 | Buy Now |
DISTI #
P40:2555_19938989
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Europe - 2900 |
|
$0.1443 / $0.3981 | Buy Now |
DISTI #
V72:2272_14140781
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1702 |
|
$0.2508 / $0.2666 | Buy Now |
|
Future Electronics | 3 A, 1000 V Surface Mount Rectifiers RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3MB
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3MB
onsemi
3 A, 1000 V Surface Mount Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |