Part Details for S3MB by SPC Multicomp
Overview of S3MB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8730
|
Newark | Rectifier, Single, 3A, 1Kv, Do-214Aa, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:100A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro S3MB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 / $0.0530 | Buy Now |