There are no models available for this part yet.
Overview of S3M60K by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S3M60K by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ3142
|
Newark | S3M60K |Eaton Tripp Lite S3M60K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24,400.6700 / $27,342.6000 | Buy Now | |
DISTI #
74614422
|
RS | UPS, Standby, 3-Phase, 60kVA, 60kW, 208/220/120/127V, Batteries Required | Tripp Lite S3M60K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27,342.6000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21,762.6200 / $22,430.4900 | Buy Now | ||
NAC | UPS 3PHASE SMART ONLINE 60KVA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |