Datasheets
S3M5000000QCSB8B by: Hong Kong X'Tals Ltd

Series - Fundamental Quartz Crystal, 50MHz Max, HC-49US, SMD, 2 PIN

Part Details for S3M5000000QCSB8B by Hong Kong X'Tals Ltd

Overview of S3M5000000QCSB8B by Hong Kong X'Tals Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for S3M5000000QCSB8B

S3M5000000QCSB8B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S3M5000000QCSB8B Part Data Attributes

S3M5000000QCSB8B Hong Kong X'Tals Ltd
Buy Now Datasheet
Compare Parts:
S3M5000000QCSB8B Hong Kong X'Tals Ltd Series - Fundamental Quartz Crystal, 50MHz Max, HC-49US, SMD, 2 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HONG KONG X'TALS LTD
Package Description HC-49US, SMD, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.80
Additional Feature BT-CUT
Aging 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 0.001 µW
Frequency Stability 0.001%
Frequency Tolerance 60 ppm
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 50 MHz
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 80 °C
Operating Temperature-Min
Series Resistance 40 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3M5000000QCSB8B by Hong Kong X'Tals Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3M5000000QCSB8B by Hong Kong X'Tals Ltd

Select Manufacturer
Which Manufacturer of S3M5000000QCSB8B would you like to use for your alert(s)?
  • Please alert me when S3M5000000QCSB8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3M5000000QCSB8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3M5000000QCSB8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3M5000000QCSB8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3M5000000QCSB8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3M5000000QCSB8B by Hong Kong X'Tals Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: