Part Details for S3M-AQ by Diotec Semiconductor AG
Overview of S3M-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3M-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-S3M-AQTR-ND
|
DigiKey | DIODE SMC 1000V 3A 150C AECQ101 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1622 | Buy Now |
DISTI #
4878-S3M-AQ-ND
|
DigiKey | DIODE GEN PURP 1000V 3A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1089 | Buy Now |
DISTI #
637-S3M-AQ
|
Mouser Electronics | Rectifiers Diode, SMC, 1000V, 3A, AEC-Q101 RoHS: Compliant | 2438 |
|
$0.0880 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Diode - SMC - 1000V - 3A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0689 / $0.0818 | Buy Now |
DISTI #
S3M-AQ-DIO
|
TME | Diode: rectifying, SMD, 1kV, 3A, 1.5us, SMC, Ufmax: 1.15V, Ifsm: 100A Min Qty: 5 | 0 |
|
$0.0810 / $0.1490 | RFQ |
Part Details for S3M-AQ
S3M-AQ CAD Models
S3M-AQ Part Data Attributes
|
S3M-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S3M-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-16 | |
Samacsys Manufacturer | Diotec | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |