Part Details for S3LP108 by Coilcraft Inc
Results Overview of S3LP108 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3LP108 Information
S3LP108 by Coilcraft Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP108LC | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108LB | Coilcraft Inc | Low Pass Filter, 1000MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP108 | Coilcraft Inc | Low Pass Filter, 1000MHz, EIA STD PACKAGE SIZE 1812, 3 PIN |
Part Details for S3LP108
S3LP108 CAD Models
S3LP108 Part Data Attributes
|
S3LP108
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
S3LP108
Coilcraft Inc
Low Pass Filter, 1000MHz, EIA STD PACKAGE SIZE 1812, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1000 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 2.16 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.3 dB | |
Length | 5.21 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 4.06 mm |