Diodes
S3K-E3/57T
Description: DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode

Overview of S3K-E3/57T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S3K-E3/57T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # S3K-E3/57TGICT-ND
DigiKey DIODE GEN PURP 800V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1639
In Stock
  • 1 $0.5200
  • 10 $0.4000
  • 100 $0.2400
  • 850 $0.2222
  • 1,700 $0.1511
  • 2,550 $0.1391
  • 5,950 $0.1333
  • 21,250 $0.1200
  • 42,500 $0.1182
  • 85,000 $0.1111
$0.1111 / $0.5200 Buy Now

CAD Models for S3K-E3/57T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S3K-E3/57T by Vishay Semiconductors

S3K-E3/57T
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
2.5 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. S3K-E3/57T
    Vishay Semiconductors
    DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
    VS

Alternate Parts for S3K-E3/57T

This table gives cross-reference parts and alternative options found for S3K-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S3K-E3/9AT DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors S3K-E3/57T vs S3K-E3/9AT
S3K-GT3 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd S3K-E3/57T vs S3K-GT3
S3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation S3K-E3/57T vs S3K
S3K-E3/9AT Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies S3K-E3/57T vs S3K-E3/9AT
S3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, General Instrument Corp S3K-E3/57T vs S3K
FS3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica S3K-E3/57T vs FS3K
S3K Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, DO-214AB International Semiconductor Inc S3K-E3/57T vs S3K
S3K-G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd S3K-E3/57T vs S3K-G
CMR3-10 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN Central Semiconductor Corp S3K-E3/57T vs CMR3-10
S3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd S3K-E3/57T vs S3K
Part Number Description Manufacturer Compare
S3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd S3K-E3/57T vs S3K
S3K Rectifier Diode, 1 Phase, 1 Element, 2.5A, 800V V(RRM), Silicon, DO-214AB International Semiconductor Inc S3K-E3/57T vs S3K
S3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN Lite-On Semiconductor Corporation S3K-E3/57T vs S3K
FS3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica S3K-E3/57T vs FS3K
S3K-G Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd S3K-E3/57T vs S3K-G
CMR3-10 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN Central Semiconductor Corp S3K-E3/57T vs CMR3-10
S3K-E3/9AT DIODE 3 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors S3K-E3/57T vs S3K-E3/9AT
S3K-GT3 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd S3K-E3/57T vs S3K-GT3
S3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation S3K-E3/57T vs S3K
S3K Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, General Instrument Corp S3K-E3/57T vs S3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3K-E3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3K-E3/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of S3K-E3/57T would you like to use for your alert(s)?
  • Please alert me when S3K-E3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3K-E3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3K-E3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3K-E3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3K-E3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3K-E3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: