There are no models available for this part yet.
Overview of S3K GRHD FOOTED 3201 by Browning (Bearings)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058NTYPEMM-015 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-015 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
CO-058NTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-003 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058NTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-006 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for S3K GRHD FOOTED 3201 by Browning (Bearings)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73848179
|
RS | CBN 3000 GEARHEADS | Browning S3K GRHD FOOTED 3201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,447.7100 | RFQ |