Part Details for S3HP156LB by Coilcraft Inc
Overview of S3HP156LB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for S3HP156LB
S3HP156LB CAD Models
S3HP156LB Part Data Attributes:
|
S3HP156LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
S3HP156LB
Coilcraft Inc
High Pass Filter, 15MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 15 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 2.16 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Length | 5.21 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 4.06 mm |