Part Details for S3FM by Switchcraft Conxall
Overview of S3FM by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S3FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F721
|
Newark | Adapter, Xlr Receptacle To Xlr Plug, Product Range:Sfm Series, Audio Video Connector A:Xlr Receptacle, Audio Video Connector B:Xlr Plug, Connector Mounting:Cable Mount, Connector Type:Xlr, Convert From:3-Pin Xlr Female Rohs Compliant: Yes |Switchcraft/conxall S3FM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 | Buy Now |
DISTI #
SC2048-ND
|
DigiKey | CONN ADAPTER 3P-3P F-M INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
130 In Stock |
|
$17.9750 / $21.5500 | Buy Now |
DISTI #
502-S3FM
|
Mouser Electronics | XLR Connectors 3P M/F ADAPTOR RoHS: Compliant | 125 |
|
$17.9700 / $21.5500 | Buy Now |
DISTI #
70516951
|
RS | 3 pole male to 3 pole female XLR adaptor | Switchcraft S3FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 8 |
|
$23.2200 | Buy Now |
|
Onlinecomponents.com | Conn XLR Adapter F/M 3/3 POS ST 1 Port RoHS: Compliant |
100 In Stock |
|
$17.2700 / $23.9400 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR ADAPTER, 3 CONTACT(S), COPPER ALLOY, MALE-FEMALE | 1 |
|
$15.6488 | Buy Now |
DISTI #
S3FM
|
TTI | XLR Connectors 3P M/F ADAPTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$16.8900 / $17.7800 | Buy Now |
DISTI #
000000000000070969
|
Sager | XLR Connectors 3P M/F ADAPTOR Min Qty: 100 | 0 |
|
$20.9300 / $21.2000 | Buy Now |
|
Master Electronics | Conn XLR Adapter F/M 3/3 POS ST 1 Port RoHS: Compliant |
100 In Stock |
|
$17.2700 / $23.9400 | Buy Now |
Part Details for S3FM
S3FM CAD Models
S3FM Part Data Attributes:
|
S3FM
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S3FM
Switchcraft Conxall
Circular Connector Adapter, 3 Contact(s), Copper Alloy, Male-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for S3FM
This table gives cross-reference parts and alternative options found for S3FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232-104-00AL24-19PE-03 | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | S3FM vs 232-104-00AL24-19PE-03 |
940-004C10-35P | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | S3FM vs 940-004C10-35P |
TBF18-22PSY | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | S3FM vs TBF18-22PSY |
231-104-00M11-35SB-02 | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | S3FM vs 231-104-00M11-35SB-02 |
941-003R11-35P | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | S3FM vs 941-003R11-35P |
941-008V10-35PN | Circular Connector Adapter, 13 Contact(s), Female-Male | Glenair Inc | S3FM vs 941-008V10-35PN |
947-112NF11-35DSP | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | S3FM vs 947-112NF11-35DSP |
TBF16S-5PSW | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | S3FM vs TBF16S-5PSW |
231-104-09MT11-35SN-01 | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | S3FM vs 231-104-09MT11-35SN-01 |
947-112T11-35ASP | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | S3FM vs 947-112T11-35ASP |