-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3PST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H9207
|
Newark | S Relay |Panasonic S3EB-12V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $12.6900 | Buy Now |
DISTI #
255-1887-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 12V Min Qty: 1 Lead time: 24 Weeks Container: Box |
90 In Stock |
|
$12.1901 / $17.5600 | Buy Now |
DISTI #
S3EB-12V
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 3ADC/4AAC 12VDC 720Ohm Through Hole (Alt: S3EB-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$10.7464 / $11.7103 | Buy Now |
DISTI #
769-S3EB-12V
|
Mouser Electronics | General Purpose Relays Polarized PowerRelay 3 Form A 1 Form B RoHS: Compliant | 355 |
|
$11.3100 / $17.5600 | Buy Now |
DISTI #
74613957
|
RS | Industrial Power RelayS Relay | Panasonic Electronic Components S3EB-12V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1600 | RFQ |
|
Future Electronics | S Series 4 A 4PST 12 VDC Through Hole Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$11.4900 / $12.0600 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 720Ohm 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
50 In Stock 250 On Order |
|
$10.5900 / $17.6100 | Buy Now |
DISTI #
85567124
|
Verical | Power Relay 12VDC 3DC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2437 | Americas - 50 |
|
$15.0670 / $22.8930 | Buy Now |
|
Master Electronics | Relays 12VDC 720Ohm 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
50 In Stock 250 On Order |
|
$10.5900 / $17.6100 | Buy Now |
|
New Advantage Corporation | RELAY 4A 12V 4PST (3 Form A,1 Form B) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 131 |
|
$14.6700 / $15.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3EB-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S3EB-12V
Panasonic Electronic Components
Power/Signal Relay, 3PST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 22 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 12 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A,1 FORM B | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |