Part Details for S3D12.000000D20F30T by Shenzhen Sctf Electronics Co Ltd
Overview of S3D12.000000D20F30T by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3D12.000000D20F30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD3225-4P Frequency12MHz Frequency stability20ppm Voltage Rating1.8V Working power current mA20 | 53000 |
|
$0.2057 | Buy Now |
|
LCSC | 1.8V 20ppm 10mA 30ppm CMOS 12MHz SMD3225-4P Crystal Oscillators ROHS | 360 |
|
$0.2089 / $0.4209 | Buy Now |
Part Details for S3D12.000000D20F30T
S3D12.000000D20F30T CAD Models
S3D12.000000D20F30T Part Data Attributes
|
S3D12.000000D20F30T
Shenzhen Sctf Electronics Co Ltd
Buy Now
|
Compare Parts:
S3D12.000000D20F30T
Shenzhen Sctf Electronics Co Ltd
|
Samacsys Manufacturer | Shenzhen SCTF Elec |