Part Details for S3D by LRC Leshan Radio Co Ltd
Overview of S3D by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3D
S3D CAD Models
S3D Part Data Attributes
|
S3D
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3D
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 3A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for S3D
This table gives cross-reference parts and alternative options found for S3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM303B-T | Rectifier Diode, | Rectron Semiconductor | S3D vs HFM303B-T |
CMR3-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S3D vs CMR3-02TIN/LEAD |
BY251(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | S3D vs BY251(Z) |
BYM32(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | S3D vs BYM32(Z) |
1N5402 | Rectifier Diode, | Continental Device India Ltd | S3D vs 1N5402 |
1N5402 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, CASE A1, 2 PIN | Advanced Semiconductor Inc | S3D vs 1N5402 |
FFM303V-T | Rectifier Diode, | Rectron Semiconductor | S3D vs FFM303V-T |
FFM303V-W | Rectifier Diode, | Rectron Semiconductor | S3D vs FFM303V-W |
HFM303B-W | Rectifier Diode, | Rectron Semiconductor | S3D vs HFM303B-W |
HFM303L-T | Rectifier Diode, | Rectron Semiconductor | S3D vs HFM303L-T |