Part Details for S3D R7G by Taiwan Semiconductor
Overview of S3D R7G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3D R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3DR7GCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AB Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-S3DR7G
|
Mouser Electronics | Rectifiers 3A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
27136326
|
Verical | Diode Switching 200V 3A 2-Pin SMC T/R Min Qty: 80 Package Multiple: 1 Date Code: 1815 | Americas - 351 |
|
$0.0150 | Buy Now |
DISTI #
C1S754700714106
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 351 |
|
$0.0750 / $0.1090 | Buy Now |
Part Details for S3D R7G
S3D R7G CAD Models
S3D R7G Part Data Attributes
|
S3D R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
S3D R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |