S3BR20
Description: Bridge Rectifier Diode, 3 Phase, 0.5A, 2000V V(RRM), Silicon, G39, 5 PIN

Overview of S3BR20 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S3BR20 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W8131
Newark A 3Phfw 500Ma Std 2Kv |Semtech S3BR20 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $125.0000
$125.0000 Buy Now
DISTI # S3BR20-ND
DigiKey BRIDGE RECT 3PHASE 2KV 500MA Lead time: 18 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # S3BR20
Avnet Americas A 3PHFW 500MA STD 2KV - Bulk (Alt: S3BR20) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for S3BR20 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S3BR20 by Semtech Corporation

S3BR20
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
G39, 5 PIN
Pin Count
5
Manufacturer Package Code
G39
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
SEMTECH
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
5 V
JESD-30 Code
R-PDIP-W5
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
6
Number of Phases
3
Number of Terminals
5
Operating Temperature-Max
150 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2000 V
Surface Mount
NO
Terminal Finish
COPPER
Terminal Form
WIRE
Terminal Position
DUAL
Want to compare parts?
  1. S3BR20
    Semtech Corporation
    Bridge Rectifier Diode, 3 Phase, 0.5A, 2000V V(RRM), Silicon, G39, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3BR20 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3BR20 by Semtech Corporation

Select Manufacturer
Which Manufacturer of S3BR20 would you like to use for your alert(s)?
  • Please alert me when S3BR20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3BR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3BR20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3BR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3BR20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3BR20 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: