Part Details for S3BR10 by Semtech Corporation
Overview of S3BR10 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S3BR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3BR10-ND
|
DigiKey | BRIDGE RECT 3PHASE 1KV 2A Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
S3BR10
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 2A 5-Pin Case G-39 - Bulk (Alt: S3BR10) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for S3BR10
S3BR10 CAD Models
S3BR10 Part Data Attributes
|
S3BR10
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
S3BR10
Semtech Corporation
Bridge Rectifier Diode, 3 Phase, 2A, 1000V V(RRM), Silicon, G39, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G39, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | G39 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-W5 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | WIRE | |
Terminal Position | DUAL |