Part Details for S3BR1 by Semtech Corporation
Overview of S3BR1 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3BR1
S3BR1 CAD Models
S3BR1 Part Data Attributes:
|
S3BR1
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
S3BR1
Semtech Corporation
Bridge Rectifier Diode, 3 Phase, 2A, 100V V(RRM), Silicon, G39, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G39, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | G39 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-W5 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | WIRE | |
Terminal Position | DUAL |