Part Details for S3BB R5G by Taiwan Semiconductor
Overview of S3BB R5G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3BB R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3BBR5GCT-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
365 In Stock |
|
$0.3491 / $0.5800 | Buy Now |
DISTI #
S3BB R5G
|
Avnet Americas | - Tape and Reel (Alt: S3BB R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16943060
|
Arrow Electronics | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1745 Container: Cut Strips | Americas - 562 |
|
$0.0238 / $0.0752 | Buy Now |
DISTI #
C1S754700697580
|
Chip1Stop | Diode Switching 100V 3A Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: Yes | 562 |
|
$0.0238 / $0.0629 | Buy Now |
Part Details for S3BB R5G
S3BB R5G CAD Models
S3BB R5G Part Data Attributes
|
S3BB R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
S3BB R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |