Datasheets
S3B50-12 by: Origin Electric Co Ltd

Bridge Rectifier Diode, 50A, 1200V V(RRM),

Part Details for S3B50-12 by Origin Electric Co Ltd

Overview of S3B50-12 by Origin Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S3B50-12

S3B50-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S3B50-12 Part Data Attributes

S3B50-12 Origin Electric Co Ltd
Buy Now Datasheet
Compare Parts:
S3B50-12 Origin Electric Co Ltd Bridge Rectifier Diode, 50A, 1200V V(RRM),
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ORIGIN ELECTRIC CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 600 A
Number of Elements 6
Number of Phases 3
Operating Temperature-Max 150 °C
Output Current-Max 50 A
Rep Pk Reverse Voltage-Max 1200 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3B50-12 by Origin Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3B50-12 by Origin Electric Co Ltd

Select Manufacturer
Which Manufacturer of S3B50-12 would you like to use for your alert(s)?
  • Please alert me when S3B50-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3B50-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3B50-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3B50-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3B50-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3B50-12 by Origin Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: