Part Details for S3B by HY Electronic Corp
Overview of S3B by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3B
S3B CAD Models
S3B Part Data Attributes:
|
S3B
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
S3B
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3B
This table gives cross-reference parts and alternative options found for S3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | S3B vs ES3BB |
RS3BBF | Rectifier Diode, | Galaxy Microelectronics | S3B vs RS3BBF |
US3B | Rectifier Diode, | Taitron Components Inc | S3B vs US3B |
US3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | S3B vs US3B |
ES3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | S3B vs ES3A |
ES3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | S3B vs ES3BB |
RS3BCF | Rectifier Diode, | Galaxy Microelectronics | S3B vs RS3BCF |
ES3BBHR5G | Rectifier Diode, | Taiwan Semiconductor | S3B vs ES3BBHR5G |
RS3BHV6G | Rectifier Diode, | Taiwan Semiconductor | S3B vs RS3BHV6G |
S3BB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | S3B vs S3BB-XX-TR30 |