Part Details for S3B by Fuji Electric Co Ltd
Results Overview of S3B by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B Information
S3B by Fuji Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3B
S3B CAD Models
S3B Part Data Attributes
|
S3B
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3B
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for S3B
This table gives cross-reference parts and alternative options found for S3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS3BCF | Galaxy Microelectronics | Check for Price | Rectifier Diode, | S3B vs RS3BCF |
GN3BB | Surge Components Inc | Check for Price | Rectifier Diode, | S3B vs GN3BB |
S3B | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | S3B vs S3B |
S3BHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S3B vs S3BHV6G |
S3B | Taitron Components Inc | Check for Price | Rectifier Diode, | S3B vs S3B |
FM3100B-W-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | S3B vs FM3100B-W-HF |
S3B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | S3B vs S3B |
SK310L-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | S3B vs SK310L-SMA-R |
SK310 | DC Components Co Ltd | $0.0872 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3B vs SK310 |
SK3B | Surge Components Inc | Check for Price | Rectifier Diode, | S3B vs SK3B |