-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S3B-ZR-SM4A-TFCT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47539 In Stock |
|
$0.2644 / $0.6500 | Buy Now |
|
Bristol Electronics | 605 |
|
RFQ | ||
DISTI #
S3B-ZR-SM4A-TF
|
TME | Socket, wire-board, male, ZH, 1.5mm, PIN: 3, SMT, 50V, 1A, -25÷85°C Min Qty: 2 | 3028 |
|
$0.2100 / $0.3750 | Buy Now |
DISTI #
S3B-ZR-SM4A-TF
|
Maritex | Header for PCB, pitch 1.50mm, 3-contacts, SMD, male, side entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 900 |
|
$0.1680 / $0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3B-ZR-SM4A-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-ZR-SM4A-TF
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S3B-ZR-SM4A-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-ZR-SM4A-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
648103131822 | 1.50mm SMT Male Horizontal Shrouded Header WR-WTB | Wurth Elektronik | S3B-ZR-SM4A-TF vs 648103131822 |
15SH-A-03-TR-SMT-T/R | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, | Adam Technologies Inc | S3B-ZR-SM4A-TF vs 15SH-A-03-TR-SMT-T/R |
15SH-A-03-TR-SMT-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle | Adam Technologies Inc | S3B-ZR-SM4A-TF vs 15SH-A-03-TR-SMT-TR |