-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B-XH-SM4-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7113
|
Newark | Wire-To-Board Connector, Xh Series, Surface Mount, Header, 3, 2.5 Mm, Tin Plated Contacts Rohs Compl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8074 |
|
$0.6350 / $0.8410 | Buy Now |
DISTI #
53X3597
|
Newark | Wire-To-Board Connector, Xh Series, Surface Mount, Header, 3, 2.5 Mm, Tin Plated Contacts Rohs Compl... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 4400 |
|
$0.3210 / $0.4910 | Buy Now |
DISTI #
306-S3BXHSM4TBLFSN
|
Mouser Electronics | Headers & Wire Housings XH HEADER (SMT SIDE) RoHS: Compliant | 0 |
|
$0.2750 / $0.6400 | Order Now |
DISTI #
E02:0323_03818130
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2305 | Europe - 29000 |
|
$0.4569 / $0.4893 | Buy Now |
DISTI #
E21:3489_03818130
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2409 | Europe - 330 |
|
$0.4569 / $0.8031 | Buy Now |
|
Future Electronics | XH Series 3 Position 2.5 mm SMT Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel |
500 Reel |
|
$0.3050 / $0.3250 | Buy Now |
DISTI #
JSTS3B-XH-SM4-TB(LF)(SN)
|
Heilind Electronics | Americas - 16500 in Stock |
|
$0.3394 / $0.3677 | Buy Now | |
DISTI #
87631072
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 29000 |
|
$0.4564 / $0.4888 | Buy Now |
DISTI #
50330199
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 | Americas - 607 |
|
$0.1860 / $0.2290 | Buy Now |
DISTI #
JSTS3B-XH-SM4-TB(LF)(SN)
|
Interstate Connecting Components | 3850 |
|
$0.3394 / $0.3677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3B-XH-SM4-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-XH-SM4-TB(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S3B-XH-SM4-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-XH-SM4-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-12-1032 | Molex | $1.8795 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | S3B-XH-SM4-TB(LF)(SN) vs 22-12-1032 |
77315-136-03 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | S3B-XH-SM4-TB(LF)(SN) vs 77315-136-03 |
77315-S36-03LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | S3B-XH-SM4-TB(LF)(SN) vs 77315-S36-03LF |
CA-S03-24B-44 | Circuit Assembly | $0.6242 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | S3B-XH-SM4-TB(LF)(SN) vs CA-S03-24B-44 |
77315-137-03LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | S3B-XH-SM4-TB(LF)(SN) vs 77315-137-03LF |
68002-103 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | S3B-XH-SM4-TB(LF)(SN) vs 68002-103 |
77315-136-03LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | S3B-XH-SM4-TB(LF)(SN) vs 77315-136-03LF |
15912035 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | S3B-XH-SM4-TB(LF)(SN) vs 15912035 |
77315-137V03LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | S3B-XH-SM4-TB(LF)(SN) vs 77315-137V03LF |
77315-837V03LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | S3B-XH-SM4-TB(LF)(SN) vs 77315-837V03LF |