-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | XH Series 3 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 44592Box |
|
$0.0855 / $0.1070 | Buy Now |
DISTI #
JSTS3B-XH-A(LF)(SN)
|
Heilind Electronics | XH HEADER (SIDE) LEAD FREE | Americas - 11220 in Stock |
|
$0.0872 / $0.1115 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 127 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 776 |
|
$0.1923 / $0.6410 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 16620 |
|
$0.1395 / $0.9300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 3852 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
JSTS3B-XH-A(LF)(SN)
|
Interstate Connecting Components | XH HEADER (SIDE) LEAD FREE | 2618 |
|
$0.0872 / $0.1115 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 74 |
|
$0.7500 / $1.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 21173 |
|
$0.0930 / $0.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Body Breadth | 0.24 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S3B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90578-3101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3B-XH-A(LF)(SN) vs 90578-3101 |
B(3)PS-TB(A)(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S3B-XH-A(LF)(SN) vs B(3)PS-TB(A)(LF)(SN) |
DF1E-3P-2.5DS(00) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Hirose Electric Co Ltd | S3B-XH-A(LF)(SN) vs DF1E-3P-2.5DS(00) |
53426-0313 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | S3B-XH-A(LF)(SN) vs 53426-0313 |
MB(03)P-90(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S3B-XH-A(LF)(SN) vs MB(03)P-90(LF)(SN) |
67279-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3B-XH-A(LF)(SN) vs 67279-0310 |
48147-0312 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3B-XH-A(LF)(SN) vs 48147-0312 |
S03B-J21SK-GGXR | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S3B-XH-A(LF)(SN) vs S03B-J21SK-GGXR |
90578-0003 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3B-XH-A(LF)(SN) vs 90578-0003 |
S3B-XH-A-GU | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S3B-XH-A(LF)(SN) vs S3B-XH-A-GU |