There are no models available for this part yet.
Overview of S3A25025125.000LXR by Aker Technology Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S3A25025125.000LXR by Aker Technology Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S109100008382
|
Chip1Stop | Oscillator XO 125MHz ±25ppm LVDS 55% 2.5V Automotive 6-Pin SMD T/R RoHS: Compliant | 250 |
|
$2.2500 / $2.8600 | Buy Now |