Part Details for S3A by Vishay Semiconductors
Overview of S3A by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 50V 3A Automotive 2-Pin SMC |
851 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AB / SMC | 312 |
|
$0.1448 / $0.2715 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AB / SMC | 1360 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AB / SMC | 52 |
|
$0.2364 / $0.7880 | Buy Now |
|
Perfect Parts Corporation | 7405 |
|
RFQ |
Part Details for S3A
S3A CAD Models
S3A Part Data Attributes
|
S3A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S3A
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |