Part Details for S3A by Essentra Components
Overview of S3A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6199-ND
|
DigiKey | HOLE PLUG SHT METAL 3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
1888 In Stock |
|
$0.5040 / $1.2400 | Buy Now |
DISTI #
144-S3A
|
Mouser Electronics | Conduit Fittings & Accessories SHEET METAL PLUG - FLUSH:LDPE BLACK RoHS: Compliant | 0 |
|
$0.5110 / $0.9200 | Order Now |
DISTI #
71256547
|
RS | SHEET METAL PLUG - FLUSH:LDPE BLACK | Essentra Components S3A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5680 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Plug - Compatible Hole Diameter 76.2 mm (3.000 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black RoHS: Compliant | 0 |
|
$0.5570 / $0.8180 | Buy Now |
Part Details for S3A
S3A CAD Models
S3A Part Data Attributes
|
S3A
Essentra Components
Buy Now
|
Compare Parts:
S3A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |