Part Details for S3930-11204S by Cole Instrument Corporation
Overview of S3930-11204S by Cole Instrument Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for S3930-11204S
S3930-11204S CAD Models
S3930-11204S Part Data Attributes
|
S3930-11204S
Cole Instrument Corporation
Buy Now
Datasheet
|
Compare Parts:
S3930-11204S
Cole Instrument Corporation
Rotary Switch, 12 Positions, SP12T, Latched, 1A, 28VDC, Solder Terminal, Standard Shaft Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COLE INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | STANDARD SHAFT TYPE | |
Body Height | 16.64 mm | |
Body Length or Diameter | 17.48 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |