Part Details for S392-13-120-34-280200 by Mill-Max Mfg Corp
Overview of S392-13-120-34-280200 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-392XGBC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805LS-392XJBB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805PS-392KLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
Price & Stock for S392-13-120-34-280200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMXS392-13-120-34-280200
|
Heilind Electronics | Americas - 8 in Stock |
|
$19.8526 / $19.8527 | Buy Now | |
DISTI #
MMXS392-13-120-34-280200
|
Interstate Connecting Components | 2 |
|
$19.8526 / $19.8527 | Buy Now |