Part Details for S3904-1024F by Hamamatsu Photonics
Overview of S3904-1024F by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3904-1024F
S3904-1024F CAD Models
S3904-1024F Part Data Attributes
|
S3904-1024F
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S3904-1024F
Hamamatsu Photonics
NMOS Sensor, Rectangular, Through Hole Mount, DIP-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 40.6 mm | |
Data Rate | 2 Mbps | |
Horizontal Pixel | 1024 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 25X2500 µm | |
Sensors/Transducers Type | IMAGE SENSOR,NMOS | |
Spectral Response (nm) | 360-1000 | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |