Part Details for S3900-1024Q by Hamamatsu Photonics
Overview of S3900-1024Q by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for S3900-1024Q
S3900-1024Q CAD Models
S3900-1024Q Part Data Attributes:
|
S3900-1024Q
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S3900-1024Q
Hamamatsu Photonics
NMOS Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 15.24 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 65 mm | |
Housing | QUARTZ GLASS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,NMOS | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |